Part Details for RMAW16-1184FB by Kamaya Inc
Overview of RMAW16-1184FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMAW16-1184FB
RMAW16-1184FB CAD Models
RMAW16-1184FB Part Data Attributes:
|
RMAW16-1184FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMAW16-1184FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMAW16-1184FB
This table gives cross-reference parts and alternative options found for RMAW16-1184FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW16-1184FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGBK1184F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMAW16-1184FB vs RK73H1JGBK1184F |
RMF06FT1184 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RMAW16-1184FB vs RMF06FT1184 |
MR06W1184FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMAW16-1184FB vs MR06W1184FBL |
RK73H1JLBK1184F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMAW16-1184FB vs RK73H1JLBK1184F |
CR-03FLF--1M18 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMAW16-1184FB vs CR-03FLF--1M18 |
RMCF0603FB1M18 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMAW16-1184FB vs RMCF0603FB1M18 |
RK73H1JTBK1184F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMAW16-1184FB vs RK73H1JTBK1184F |