Part Details for RMB6S-TP by Micro Commercial Components
Overview of RMB6S-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RMB6S-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1505-RMB6S-TPTR-CHP
|
DigiKey | BRIDGE RECT 1P 600V 500MA MBS-1 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR), Tape & Reel (TR) |
897000 In Stock |
|
$0.0000 / $0.1265 | Buy Now |
DISTI #
833-RMB6S-TP
|
Mouser Electronics | Bridge Rectifiers 0.5A FAST RECOVERY GLASS PASSIVATED BRIDGE RoHS: Compliant | 5038 |
|
$0.1010 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1067 | Buy Now |
Part Details for RMB6S-TP
RMB6S-TP CAD Models
RMB6S-TP Part Data Attributes:
|
RMB6S-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RMB6S-TP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |