Part Details for RMC-04224JR by Cinetech Industrial Co Ltd
Overview of RMC-04224JR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-04224JR
RMC-04224JR CAD Models
RMC-04224JR Part Data Attributes:
|
RMC-04224JR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-04224JR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC-04224JR
This table gives cross-reference parts and alternative options found for RMC-04224JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-04224JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A2203JKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMC-04224JR vs 9C04021A2203JKPF7 |
CR-02JPD--220K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-04224JR vs CR-02JPD--220K |
CAR04J224CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC-04224JR vs CAR04J224CT |
CDI0402220K5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMC-04224JR vs CDI0402220K5%100PPM/KNP20 |
PS02W8J0224T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-04224JR vs PS02W8J0224T5E |
RMNW10K224JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-04224JR vs RMNW10K224JTH |
CR-02JPC--220K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-04224JR vs CR-02JPC--220K |
WF04P224JTL | Fixed Resistor, 0.1W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-04224JR vs WF04P224JTL |
HQ02WGJ0224TEE | Fixed Resistor, 0.0625W, 220000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-04224JR vs HQ02WGJ0224TEE |
CQ02WGJ0224TCE | Fixed Resistor, 0.0625W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-04224JR vs CQ02WGJ0224TCE |