Part Details for RMC-046651FB by Cinetech Industrial Co Ltd
Overview of RMC-046651FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-046651FB
RMC-046651FB CAD Models
RMC-046651FB Part Data Attributes:
|
RMC-046651FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-046651FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-046651FB
This table gives cross-reference parts and alternative options found for RMC-046651FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-046651FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A6651FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMC-046651FB vs 9C04021A6651FKPF7 |
CR0402-16W-6651FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC-046651FB vs CR0402-16W-6651FSNT |
TFG0402R6651F-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMC-046651FB vs TFG0402R6651F-T10 |
RMC10K6651FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-046651FB vs RMC10K6651FTH |
MCWR04X6651FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RMC-046651FB vs MCWR04X6651FTL |
CQ02WGF6651TCE | Fixed Resistor, 0.0625W, 6650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-046651FB vs CQ02WGF6651TCE |
RCA04026K65FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC-046651FB vs RCA04026K65FKEE |
CQ02WGF6651TEE | Fixed Resistor, 0.0625W, 6650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-046651FB vs CQ02WGF6651TEE |
RK73H1ELTPS6651F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-046651FB vs RK73H1ELTPS6651F |
RMC10K6651FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-046651FB vs RMC10K6651FB |