Part Details for RMC-04683JR by Cinetech Industrial Co Ltd
Overview of RMC-04683JR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-04683JR
RMC-04683JR CAD Models
RMC-04683JR Part Data Attributes:
|
RMC-04683JR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-04683JR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC-04683JR
This table gives cross-reference parts and alternative options found for RMC-04683JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-04683JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW10K683JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-04683JR vs RMSW10K683JB |
232270512683L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMC-04683JR vs 232270512683L |
CRS0402-16W-683JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RMC-04683JR vs CRS0402-16W-683JT |
MR04X683JTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC-04683JR vs MR04X683JTL |
HP02WAJ0683TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC-04683JR vs HP02WAJ0683TCE |
CAS04J683CT | Fixed Resistor, 0.0625W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC-04683JR vs CAS04J683CT |
HP02WAJ0683T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-04683JR vs HP02WAJ0683T4E |
MR04X683JBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC-04683JR vs MR04X683JBL |
RCM1005J683ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | RMC-04683JR vs RCM1005J683ES |
CRGP0402J68K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RMC-04683JR vs CRGP0402J68K |