Part Details for RMC1/10K1152FBA by Kamaya Inc
Overview of RMC1/10K1152FBA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/10K1152FBA
RMC1/10K1152FBA CAD Models
RMC1/10K1152FBA Part Data Attributes
|
RMC1/10K1152FBA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/10K1152FBA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RMC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMC1/10K1152FBA
This table gives cross-reference parts and alternative options found for RMC1/10K1152FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10K1152FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10F1152TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RMC1/10K1152FBA vs NRC-AS10F1152TRF |
PWR10F1152TEW | Fixed Resistor, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RMC1/10K1152FBA vs PWR10F1152TEW |
RK73H2AXBK1152F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMC1/10K1152FBA vs RK73H2AXBK1152F |
CDF080511K51%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RMC1/10K1152FBA vs CDF080511K51%100PPM/KNP5 |
RC0805FR-1011K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMC1/10K1152FBA vs RC0805FR-1011K5 |
CR21-1152-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RMC1/10K1152FBA vs CR21-1152-FK |
CRCW080511K5FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMC1/10K1152FBA vs CRCW080511K5FKEAC |
AR0805FR-0711K5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMC1/10K1152FBA vs AR0805FR-0711K5L |
CR0805F11K5P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RMC1/10K1152FBA vs CR0805F11K5P05 |
RC0805FR-1311K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMC1/10K1152FBA vs RC0805FR-1311K5 |