Part Details for RMC1K162FB by Kamaya Inc
Overview of RMC1K162FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1K162FB
RMC1K162FB CAD Models
RMC1K162FB Part Data Attributes
|
RMC1K162FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K162FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K162FB
This table gives cross-reference parts and alternative options found for RMC1K162FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K162FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1K1601FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1K162FB vs RMC1K1601FTE |
RK73HW3ATBK1601F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K162FB vs RK73HW3ATBK1601F |
RK73HW3ALTEB1601F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K162FB vs RK73HW3ALTEB1601F |
RK73HW3ATTEB1601F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K162FB vs RK73HW3ATTEB1601F |
RMCG2512FT1K60 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RMC1K162FB vs RMCG2512FT1K60 |
RMCS11.6K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1K162FB vs RMCS11.6K1%A |
232276361602L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1K162FB vs 232276361602L |
NRC100F1601TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NIC Components Corp | RMC1K162FB vs NRC100F1601TRF |
239076361602L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC1K162FB vs 239076361602L |
BCTS002512-1601FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RMC1K162FB vs BCTS002512-1601FTE |