-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 20ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF01005FT20R0CT-ND
|
DigiKey | RES 20 OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
20000 In Stock |
|
$0.0123 / $0.1000 | Buy Now |
DISTI #
RMCF01005FT20R0
|
Avnet Americas | Resistor General Purpose Thick Film 1005 20Ohm 1% 3/100W ±300ppm/°C Molded T/R (Alt: RMCF01005FT20R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 10000 Factory Stock |
|
$0.0064 / $0.0070 | Buy Now |
DISTI #
708-RMCF01005FT20R0
|
Mouser Electronics | Thick Film Resistors - SMD RES, 01005, 20 ohm, 1%, 0.03W RoHS: Compliant | 0 |
|
$0.0130 / $0.0150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0065 | Buy Now |
|
Onlinecomponents.com | 10000 Factory Stock |
|
$0.0064 / $0.0075 | Buy Now | |
|
NAC | RESISTOR, 01005, 20 ohm, 1%, 0.03W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0125 / $0.0170 | Buy Now |
|
Master Electronics | 10000 Factory Stock |
|
$0.0064 / $0.0075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF01005FT20R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF01005FT20R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 20ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for RMCF01005FT20R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF01005FT20R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/32-200FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 20ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RMCF01005FT20R0 vs RMC1/32-200FB |
CR01005-32W-20R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 20ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RMCF01005FT20R0 vs CR01005-32W-20R0FT-13 |
CR01005-32W-20R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 20ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RMCF01005FT20R0 vs CR01005-32W-20R0FPT-13 |
RM01F20R0CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 20ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | RMCF01005FT20R0 vs RM01F20R0CTD |
CR01005-32W-20R0FT | Fixed Resistor, 0.03W, 20ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RMCF01005FT20R0 vs CR01005-32W-20R0FT |
RMC1/32-20R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 20ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RMCF01005FT20R0 vs RMC1/32-20R0FB |
RK73H1FTTB20R0F | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 20ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | KOA Speer Electronics Inc | RMCF01005FT20R0 vs RK73H1FTTB20R0F |
CR-E5FL5---20R- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | RMCF01005FT20R0 vs CR-E5FL5---20R- |