Part Details for RMCF0603FB88R7 by SEI Stackpole Electronics Inc
Overview of RMCF0603FB88R7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCF0603FB88R7
RMCF0603FB88R7 CAD Models
RMCF0603FB88R7 Part Data Attributes
|
RMCF0603FB88R7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603FB88R7
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RMCF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMCF | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMCF0603FB88R7
This table gives cross-reference parts and alternative options found for RMCF0603FB88R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603FB88R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCWR06X88R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RMCF0603FB88R7 vs MCWR06X88R7FTL |
CR-03FLF--88R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCF0603FB88R7 vs CR-03FLF--88R7 |
WF06P88R7FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMCF0603FB88R7 vs WF06P88R7FTLV |
RC0603FR-0788R7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603FB88R7 vs RC0603FR-0788R7P |
AF0603FR-1388R7L | Fixed Resistor, 0.1W, 88.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603FB88R7 vs AF0603FR-1388R7L |
CR0603T100X88R7+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RMCF0603FB88R7 vs CR0603T100X88R7+/-1% |
RMC16K88R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCF0603FB88R7 vs RMC16K88R7FB |
RTT0388R7FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RMCF0603FB88R7 vs RTT0388R7FP4 |
AF0603FR-0788R7L | Fixed Resistor, 0.1W, 88.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603FB88R7 vs AF0603FR-0788R7L |
RK73H1JGBK88R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCF0603FB88R7 vs RK73H1JGBK88R7F |