RMCF1210FT10R0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMCF1210FT10R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF1210FT10R0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCF1210FT10R0CT-ND
DigiKey RES 10 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 56747
In Stock
  • 1 $0.1400
  • 10 $0.0720
  • 50 $0.0482
  • 100 $0.0411
  • 500 $0.0295
  • 1,000 $0.0260
  • 4,000 $0.0221
  • 8,000 $0.0187
  • 12,000 $0.0180
  • 20,000 $0.0164
  • 28,000 $0.0159
  • 40,000 $0.0155
  • 100,000 $0.0136
$0.0136 / $0.1400 Buy Now
DISTI # RMCF1210FT10R0
Avnet Americas Res Thick Film 1210 10 Ohm 1% 1/3W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMCF1210FT10R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 152000 Factory Stock
  • 4,000 $0.0175
  • 8,000 $0.0173
  • 16,000 $0.0170
  • 24,000 $0.0168
  • 32,000 $0.0165
  • 40,000 $0.0163
  • 400,000 $0.0160
$0.0160 / $0.0175 Buy Now
DISTI # RMCF1210FT10R0
Avnet Americas Res Thick Film 1210 10 Ohm 1% 1/3W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMCF1210FT10R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 152000 Factory Stock
  • 4,000 $0.0175
  • 8,000 $0.0173
  • 16,000 $0.0170
  • 24,000 $0.0168
  • 32,000 $0.0165
  • 40,000 $0.0163
  • 400,000 $0.0160
$0.0160 / $0.0175 Buy Now
DISTI # 708-RMCF1210FT10R0
Mouser Electronics Thick Film Resistors - SMD 10Ohms 1210 0.5W 1% Std Power AEC-Q200 RoHS: Compliant 28058
  • 1 $0.1400
  • 10 $0.0490
  • 100 $0.0300
  • 1,000 $0.0260
  • 4,000 $0.0220
  • 8,000 $0.0160
  • 24,000 $0.0150
$0.0150 / $0.1400 Buy Now
Future Electronics RMCF Series 1210 0.33 W 10 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel 80000
Reel
  • 4,000 $0.0181
  • 12,000 $0.0177
  • 20,000 $0.0175
  • 60,000 $0.0171
  • 100,000 $0.0167
$0.0167 / $0.0181 Buy Now
Onlinecomponents.com Res Thick Film 1210 10 Ohm 1% 0.33W ±100ppm/°C Molded SMD Plastic T/R RoHS: Compliant 20000 In Stock
252000 Factory Stock
  • 4,000 $0.0160
  • 8,000 $0.0140
  • 16,000 $0.0130
  • 32,000 $0.0120
$0.0120 / $0.0160 Buy Now
DISTI # 27187337
Verical Res Thick Film 1210 10 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Americas - 168000
  • 4,000 $0.0718
  • 40,000 $0.0656
  • 80,000 $0.0610
  • 120,000 $0.0576
$0.0576 / $0.0718 Buy Now
DISTI # 64143922
Verical Res Thick Film 1210 10 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2232 Americas - 20000
  • 4,000 $0.0208
  • 8,000 $0.0182
  • 16,000 $0.0169
  • 32,000 $0.0156
$0.0156 / $0.0208 Buy Now
Quest Components   522
  • 1 $0.1050
  • 49 $0.0700
  • 287 $0.0350
$0.0350 / $0.1050 Buy Now
NAC RES, 1210, 10 ohm, 1%, 0.5W RoHS: Compliant Min Qty: 1 Package Multiple: 4000 268000
  • 1 $0.0420
  • 20,000 $0.0360
  • 100,000 $0.0313
$0.0313 / $0.0420 Buy Now
PUI   RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days 252000
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 250
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now
Master Electronics Res Thick Film 1210 10 Ohm 1% 0.33W ±100ppm/°C Molded SMD Plastic T/R RoHS: Compliant 20000 In Stock
252000 Factory Stock
  • 4,000 $0.0160
  • 8,000 $0.0140
  • 16,000 $0.0130
  • 32,000 $0.0120
$0.0120 / $0.0160 Buy Now

CAD Models for RMCF1210FT10R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF1210FT10R0 by SEI Stackpole Electronics Inc

RMCF1210FT10R0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCF1210FT10R0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMCF1210FT10R0

This table gives cross-reference parts and alternative options found for RMCF1210FT10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF1210FT10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMEF1210FT10R0 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RMCF1210FT10R0 vs RMEF1210FT10R0
RK73H2ETTD10R0F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMCF1210FT10R0 vs RK73H2ETTD10R0F
RK73H2ELTDD10R0F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMCF1210FT10R0 vs RK73H2ELTDD10R0F
RM13FTN10R0 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE TA-I Technology Co Ltd RMCF1210FT10R0 vs RM13FTN10R0
RK73H2ELTDB10R0F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RMCF1210FT10R0 vs RK73H2ELTDB10R0F
RK73H2ETTED10R0F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMCF1210FT10R0 vs RK73H2ETTED10R0F
CRM1210AFX-10R0ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc RMCF1210FT10R0 vs CRM1210AFX-10R0ELF
CRCW121010R0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMCF1210FT10R0 vs CRCW121010R0FKEA
ERJS14F10R0U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RMCF1210FT10R0 vs ERJS14F10R0U
CRB32TR100F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Akahane Electronics Ind Corp RMCF1210FT10R0 vs CRB32TR100F

Related Parts for RMCF1210FT10R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF1210FT10R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF1210FT10R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF1210FT10R0 would you like to use for your alert(s)?
  • Please alert me when RMCF1210FT10R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF1210FT10R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF1210FT10R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF1210FT10R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF1210FT10R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF1210FT10R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: