Part Details for RMD1-25PS001 by ITT Interconnect Solutions
Overview of RMD1-25PS001 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMD1-25PS001
RMD1-25PS001 CAD Models
RMD1-25PS001 Part Data Attributes
|
RMD1-25PS001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMD1-25PS001
ITT Interconnect Solutions
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for RMD1-25PS001
This table gives cross-reference parts and alternative options found for RMD1-25PS001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMD1-25PS001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMSM3-25P-5C3-.125K | D Microminiature Connector, 25 Contact(s), Male, Plug, | Glenair Inc | RMD1-25PS001 vs GMSM3-25P-5C3-.125K |
MCD-M1-P-25P0B9-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMD1-25PS001 vs MCD-M1-P-25P0B9-18.0 |
MCD-M1-K-25S4G8-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMD1-25PS001 vs MCD-M1-K-25S4G8-18.0 |
RMDM-25PBRM7-L57A141 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | RMD1-25PS001 vs RMDM-25PBRM7-L57A141 |
MFX025P-LD2 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | RMD1-25PS001 vs MFX025P-LD2 |
RMDM-25PBSTL57A174 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | RMD1-25PS001 vs RMDM-25PBSTL57A174 |
MDE30N025N11 | CONNECTOR, 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | RMD1-25PS001 vs MDE30N025N11 |
MCD-M1-L-25P5C1-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMD1-25PS001 vs MCD-M1-L-25P5C1-18.0 |
MCD-M1-K-25S5B2-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMD1-25PS001 vs MCD-M1-K-25S5B2-18.0 |
GMDE325P-CMI0K1-18T | D Microminiature Connector, 25 Contact(s), Male, | Glenair Inc | RMD1-25PS001 vs GMDE325P-CMI0K1-18T |