Part Details for RMDM-100SBRM17-TA174 by ITT Interconnect Solutions
Overview of RMDM-100SBRM17-TA174 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMDM-100SBRM17-TA174
RMDM-100SBRM17-TA174 CAD Models
RMDM-100SBRM17-TA174 Part Data Attributes
|
RMDM-100SBRM17-TA174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMDM-100SBRM17-TA174
ITT Interconnect Solutions
D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for RMDM-100SBRM17-TA174
This table gives cross-reference parts and alternative options found for RMDM-100SBRM17-TA174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDM-100SBRM17-TA174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDE40U100D22 | CONNECTOR, 100 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | RMDM-100SBRM17-TA174 vs MDE40U100D22 |
MDE40U100D00 | CONNECTOR, 100 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | RMDM-100SBRM17-TA174 vs MDE40U100D00 |
CIM15-H01NP | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | RMDM-100SBRM17-TA174 vs CIM15-H01NP |
MDE40U100B09 | 100 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | RMDM-100SBRM17-TA174 vs MDE40U100B09 |
MBC-1100-6B1 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | RMDM-100SBRM17-TA174 vs MBC-1100-6B1 |
MDWM2L-100SCBSNN-.110 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, | Glenair Inc | RMDM-100SBRM17-TA174 vs MDWM2L-100SCBSNN-.110 |
MDE40U100N17 | CONNECTOR, 100 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | RMDM-100SBRM17-TA174 vs MDE40U100N17 |
RMDM-100SCBRA172 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-100SBRM17-TA174 vs RMDM-100SCBRA172 |
RMDM-100SBRM17-L57A30 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-100SBRM17-TA174 vs RMDM-100SBRM17-L57A30 |
GMDE3100S-CMI6E7-18V | D Microminiature Connector, 100 Contact(s), Female, Socket, | Glenair Inc | RMDM-100SBRM17-TA174 vs GMDE3100S-CMI6E7-18V |