Part Details for RMDM-15PH001B by ITT Interconnect Solutions
Overview of RMDM-15PH001B by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMDM-15PH001B
RMDM-15PH001B CAD Models
RMDM-15PH001B Part Data Attributes
|
RMDM-15PH001B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMDM-15PH001B
ITT Interconnect Solutions
D Microminiature Connector, 15 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | METAL | |
Shell Size | B | |
Total Number of Contacts | 15 |
Alternate Parts for RMDM-15PH001B
This table gives cross-reference parts and alternative options found for RMDM-15PH001B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDM-15PH001B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM03-BE25A | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-15PH001B vs HDM03-BE25A |
HDM03-BB38C | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-15PH001B vs HDM03-BB38C |
HDM03-BC37C | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-15PH001B vs HDM03-BC37C |
HDM23-B2S1N | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-15PH001B vs HDM23-B2S1N |
HDM03-B703A | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-15PH001B vs HDM03-B703A |
HDM24-B5S2 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-15PH001B vs HDM24-B5S2 |
HDM03-BC39N | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-15PH001B vs HDM03-BC39N |
HDM03-BG24N | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-15PH001B vs HDM03-BG24N |
HDM03-BJ04C | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-15PH001B vs HDM03-BJ04C |
HDM03-B621S | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-15PH001B vs HDM03-B621S |