Part Details for RMDM-37PBSP-L39 by ITT Interconnect Solutions
Overview of RMDM-37PBSP-L39 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMDM-37PBSP-L39
RMDM-37PBSP-L39 CAD Models
RMDM-37PBSP-L39 Part Data Attributes
|
RMDM-37PBSP-L39
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMDM-37PBSP-L39
ITT Interconnect Solutions
D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for RMDM-37PBSP-L39
This table gives cross-reference parts and alternative options found for RMDM-37PBSP-L39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDM-37PBSP-L39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFX037P-LC2 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | RMDM-37PBSP-L39 vs MFX037P-LC2 |
HDMRCP-F13T | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-37PBSP-L39 vs HDMRCP-F13T |
RMDM-37PBSP-TA172 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-37PBSP-L39 vs RMDM-37PBSP-TA172 |
MCD-M1-L-37S0C8-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMDM-37PBSP-L39 vs MCD-M1-L-37S0C8-18.0 |
CPD037P-35G2 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | RMDM-37PBSP-L39 vs CPD037P-35G2 |
CPD037P-05M302 | D Microminiature Connector, 37 Contact(s), Male, Plug, | Cristek Interconnects Inc | RMDM-37PBSP-L39 vs CPD037P-05M302 |
MCD-M1-Y-37S5L9-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMDM-37PBSP-L39 vs MCD-M1-Y-37S5L9-18.0 |
PCR-2037-455 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | RMDM-37PBSP-L39 vs PCR-2037-455 |
RMDM-37PBSM7-L58A30 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-37PBSP-L39 vs RMDM-37PBSM7-L58A30 |
MCD-M1-R-37S5A7-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMDM-37PBSP-L39 vs MCD-M1-R-37S5A7-18.0 |