Part Details for RMDM-37SBSL57A172 by ITT Interconnect Solutions
Overview of RMDM-37SBSL57A172 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMDM-37SBSL57A172
RMDM-37SBSL57A172 CAD Models
RMDM-37SBSL57A172 Part Data Attributes
|
RMDM-37SBSL57A172
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMDM-37SBSL57A172
ITT Interconnect Solutions
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for RMDM-37SBSL57A172
This table gives cross-reference parts and alternative options found for RMDM-37SBSL57A172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDM-37SBSL57A172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1L37S0H | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal | Molex | RMDM-37SBSL57A172 vs CM1L37S0H |
RMDM-37SCBRM7-L39 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-37SBSL57A172 vs RMDM-37SCBRM7-L39 |
MDWM5L-37SCBSPN-.110 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, | Glenair Inc | RMDM-37SBSL57A172 vs MDWM5L-37SCBSPN-.110 |
MDE40N037B16 | 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | RMDM-37SBSL57A172 vs MDE40N037B16 |
RMDM-37SBSP-TL58A172 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-37SBSL57A172 vs RMDM-37SBSP-TL58A172 |
MBC-1037-1A4 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | RMDM-37SBSL57A172 vs MBC-1037-1A4 |
RMDM-37SBRP-TL57A141 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-37SBSL57A172 vs RMDM-37SBRP-TL57A141 |
MWDM1L-37SCBSR4U-0.19513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Glenair Inc | RMDM-37SBSL57A172 vs MWDM1L-37SCBSR4U-0.19513 |
HDMVCS-F41T | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | RMDM-37SBSL57A172 vs HDMVCS-F41T |
CPD037S-25T3 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | RMDM-37SBSL57A172 vs CPD037S-25T3 |