Part Details for RMEF0805FT12K0 by SEI Stackpole Electronics Inc
Overview of RMEF0805FT12K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF0805FT12K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF0805FT12K0CT-ND
|
DigiKey | RES 12K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24900 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
RMEF0805FT12K0
|
Avnet Americas | Resistor General Purpose Thick Film 0805 12k Ohm 1% 1/8W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0805FT12K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.0070 / $0.0077 | Buy Now |
DISTI #
708-RMEF0805FT12K0
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 0805, 12 Kohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0070 / $0.0110 | Order Now |
|
Onlinecomponents.com | 25000 Factory Stock |
|
$0.0077 / $0.0090 | Buy Now | |
DISTI #
RMEF0805FT12K0
|
Avnet Americas | Resistor General Purpose Thick Film 0805 12k Ohm 1% 1/8W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0805FT12K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.0070 / $0.0077 | Buy Now |
|
NAC | RES Pb Free, 0805, 12 Kohm, 1%, 0.125W RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
RFQ | |
|
Master Electronics | 25000 Factory Stock |
|
$0.0077 / $0.0090 | Buy Now | |
|
South Electronics | RMEF0805FT12K0 | 25000 |
|
RFQ |
Part Details for RMEF0805FT12K0
RMEF0805FT12K0 CAD Models
RMEF0805FT12K0 Part Data Attributes:
|
RMEF0805FT12K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF0805FT12K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMEF0805FT12K0
This table gives cross-reference parts and alternative options found for RMEF0805FT12K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF0805FT12K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273471203 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMEF0805FT12K0 vs 232273471203 |
CR0805AFX-1202ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RMEF0805FT12K0 vs CR0805AFX-1202ELF |
NMCR0805FJ12K0 | RES,SMT,THICK FILM,12K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMEF0805FT12K0 vs NMCR0805FJ12K0 |
9C08052A1202FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMEF0805FT12K0 vs 9C08052A1202FKHFT |
9C08052A1202FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RMEF0805FT12K0 vs 9C08052A1202FKPF3 |
SR0805FR-1312KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMEF0805FT12K0 vs SR0805FR-1312KL |
9C08052A1202FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | RMEF0805FT12K0 vs 9C08052A1202FKPFT |
RK73H2AXTE1202F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMEF0805FT12K0 vs RK73H2AXTE1202F |
CRCW080512K0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RMEF0805FT12K0 vs CRCW080512K0FKTABC |
RTT051202FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ralec | RMEF0805FT12K0 vs RTT051202FTP |