Part Details for RMF04FT1821 by TA-I Technology Co Ltd
Overview of RMF04FT1821 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF04FT1821
RMF04FT1821 CAD Models
RMF04FT1821 Part Data Attributes
|
RMF04FT1821
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF04FT1821
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMF04FT1821
This table gives cross-reference parts and alternative options found for RMF04FT1821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF04FT1821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-FX-1821GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMF04FT1821 vs CR0402-FX-1821GPF |
CR10-1821-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMF04FT1821 vs CR10-1821-FK |
CDP04021K821%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMF04FT1821 vs CDP04021K821%100PPM/KNP10 |
CRCW04021K82FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMF04FT1821 vs CRCW04021K82FKEDC |
CPW10-1821-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMF04FT1821 vs CPW10-1821-FK |
CR0402AFX-1821GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMF04FT1821 vs CR0402AFX-1821GAS |
RTT021821FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04FT1821 vs RTT021821FH5 |
RTT021821FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04FT1821 vs RTT021821FH2 |
CDP04021K821%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMF04FT1821 vs CDP04021K821%100PPM/KNS |
RTT021821FTH | RES,SMT,THICK FILM,1.82K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | RMF04FT1821 vs RTT021821FTH |