Part Details for RMF04FT7151 by TA-I Technology Co Ltd
Overview of RMF04FT7151 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF04FT7151
RMF04FT7151 CAD Models
RMF04FT7151 Part Data Attributes
|
RMF04FT7151
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF04FT7151
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMF04FT7151
This table gives cross-reference parts and alternative options found for RMF04FT7151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF04FT7151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT027151FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04FT7151 vs RTT027151FH3 |
AF0402FR-7D7K15L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMF04FT7151 vs AF0402FR-7D7K15L |
RMEF0402FT7K15 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMF04FT7151 vs RMEF0402FT7K15 |
RTT027151FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04FT7151 vs RTT027151FH5 |
BCTS000402-7151FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RMF04FT7151 vs BCTS000402-7151FTH |
RC0402F7151 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | RMF04FT7151 vs RC0402F7151 |
TFA0402R7151F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMF04FT7151 vs TFA0402R7151F-T10 |
RMH04FT7151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RMF04FT7151 vs RMH04FT7151 |
RTT027151FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04FT7151 vs RTT027151FH2 |
RTT027151FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN AND LEAD FREE | Ralec | RMF04FT7151 vs RTT027151FTH |