Part Details for RMF20JE240 by TA-I Technology Co Ltd
Overview of RMF20JE240 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF20JE240
RMF20JE240 CAD Models
RMF20JE240 Part Data Attributes
|
RMF20JE240
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF20JE240
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMF20JE240
This table gives cross-reference parts and alternative options found for RMF20JE240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF20JE240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HRTTEB240J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMF20JE240 vs RK73BW2HRTTEB240J |
RK73B2HGTE240J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMF20JE240 vs RK73B2HGTE240J |
ERJU1DJ240U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RMF20JE240 vs ERJU1DJ240U |
TSR2GAJ240V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | RMF20JE240 vs TSR2GAJ240V |
RMC50-240JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMF20JE240 vs RMC50-240JTE |
RK73B2HTTEB240J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMF20JE240 vs RK73B2HTTEB240J |
TSR2GJ240V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Tateyama Kagaku Group | RMF20JE240 vs TSR2GJ240V |
RK73B2HLTEB240J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMF20JE240 vs RK73B2HLTEB240J |
RMC50-240JTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMF20JE240 vs RMC50-240JTP |
RK73BW2HRTBK240J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMF20JE240 vs RK73BW2HRTBK240J |