Part Details for RMGW32K2941FB by Kamaya Inc
Overview of RMGW32K2941FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K2941FB
RMGW32K2941FB CAD Models
RMGW32K2941FB Part Data Attributes
|
RMGW32K2941FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K2941FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K2941FB
This table gives cross-reference parts and alternative options found for RMGW32K2941FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K2941FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K2941FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMGW32K2941FB vs RMSW32K2941FB |
CR32-2941FV | Fixed Resistor, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RMGW32K2941FB vs CR32-2941FV |
1206W4F2941T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K2941FB vs 1206W4F2941T5E |
RC1206F2941-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RMGW32K2941FB vs RC1206F2941-07-T70 |
RM12R-2K94-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RMGW32K2941FB vs RM12R-2K94-F |
WCR1206LF-2941-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMGW32K2941FB vs WCR1206LF-2941-F-P-LT |
CAS12F2941CT | Fixed Resistor, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMGW32K2941FB vs CAS12F2941CT |
RC1206F2941-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RMGW32K2941FB vs RC1206F2941-07-RG70 |
SR1206FR-132K94L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMGW32K2941FB vs SR1206FR-132K94L |
RMC-182941FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RMGW32K2941FB vs RMC-182941FR |