Part Details for RMGW32K361JTP by Kamaya Inc
Overview of RMGW32K361JTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K361JTP
RMGW32K361JTP CAD Models
RMGW32K361JTP Part Data Attributes
|
RMGW32K361JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K361JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K361JTP
This table gives cross-reference parts and alternative options found for RMGW32K361JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K361JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF06JW-361 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMGW32K361JTP vs FNF06JW-361 |
1206W4J0361T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K361JTP vs 1206W4J0361T5E |
CR32-361-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RMGW32K361JTP vs CR32-361-JK |
HQ06S4J0361TEE | Fixed Resistor, 0.25W, 360ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K361JTP vs HQ06S4J0361TEE |
RMC-18361JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RMGW32K361JTP vs RMC-18361JR |
9C12063A3600JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K361JTP vs 9C12063A3600JKPFT |
RMAW32K361JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RMGW32K361JTP vs RMAW32K361JB |
9C12063A3600JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RMGW32K361JTP vs 9C12063A3600JKPF4 |
RMSW32K361JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMGW32K361JTP vs RMSW32K361JB |
NQ06W4J0361T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K361JTP vs NQ06W4J0361T5E |