Part Details for RMH12JT123 by TA-I Technology Co Ltd
Overview of RMH12JT123 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMH12JT123
RMH12JT123 CAD Models
RMH12JT123 Part Data Attributes:
|
RMH12JT123
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMH12JT123
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMH12JT123
This table gives cross-reference parts and alternative options found for RMH12JT123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMH12JT123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTG001206-1202JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | RMH12JT123 vs ACTG001206-1202JTP |
CR1206J12KP050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMH12JT123 vs CR1206J12KP050.5W |
MC1206B-123-JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMH12JT123 vs MC1206B-123-JT |
FPF06JV-123 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMH12JT123 vs FPF06JV-123 |
CR1206J12KP200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMH12JT123 vs CR1206J12KP200.5W |
RMCH32-123JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMH12JT123 vs RMCH32-123JTP |
MC1206B-123-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMH12JT123 vs MC1206B-123-JTW |
FPF06JW-123 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMH12JT123 vs FPF06JW-123 |
MC1206B-123-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMH12JT123 vs MC1206B-123-JTQ |
RM12J123CTDK-U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMH12JT123 vs RM12J123CTDK-U |