Part Details for RMKHT22E9092BA by Vishay Intertechnologies
Overview of RMKHT22E9092BA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMKHT22E9092BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMKHT22E9092BA
|
Avnet Americas | Resistor Thin Film 0202 90.9k Ohm 0.1% 1/20W ±15ppm/°C/±30ppm/°C Molded T/R - Waffle Pack (Alt: RMKHT22E9092BA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.7439 / $19.6848 | Buy Now |
Part Details for RMKHT22E9092BA
RMKHT22E9092BA CAD Models
RMKHT22E9092BA Part Data Attributes:
|
RMKHT22E9092BA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMKHT22E9092BA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.005W, 90900ohm, 100V, 0.1% +/-Tol, 30ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Rated Power Dissipation (P) | 0.005 W | |
Rated Temperature | 215 °C | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |