-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8Mb Advanced LPSRAM (512k word x 16bit / 1024k word x 8bit), uTSOP, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMLV0816BGSD-4S2#HA1-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 52TSOP II Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RMLV0816BGSD-4S2#HA1
|
Avnet Americas | SRAM Chip Single 2.4V to 3.6V 8M-bit 512k Word x 16-bit/1024k Word x 8-bit 45ns 52-Pin uTSOP - Tape and Reel (Alt: RMLV0816BGSD-4S2#HA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.8100 / $4.3500 | Buy Now |
DISTI #
968-LV0816BGSD4S2HA1
|
Mouser Electronics | SRAM SRAM 8MB X16 3V uTSOP 45NS -40TO85C T&R RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
|
Future Electronics | SRAM SRAM 8MB X16 3V uTSOP 45NS -40TO85C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.2600 / $4.3700 | Buy Now |
DISTI #
RMLV0816BGSD-4S2#HA1
|
Avnet Silica | (Alt: RMLV0816BGSD-4S2#HA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMLV0816BGSD-4S2#HA1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RMLV0816BGSD-4S2#HA1
Renesas Electronics Corporation
8Mb Advanced LPSRAM (512k word x 16bit / 1024k word x 8bit), uTSOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTSOP | |
Package Description | , | |
Pin Count | 52 | |
Manufacturer Package Code | PTSB0052LD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
Additional Feature | CONFIGURABLE AS 1M X 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G52 | |
Length | 10.79 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP52,.4,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for RMLV0816BGSD-4S2#HA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMLV0816BGSD-4S2#HA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMLV0816BGSD-4S2#AA1 | 8Mb Advanced LPSRAM (512k word x 16bit / 1024k word x 8bit), uTSOP, /Tray | Renesas Electronics Corporation | RMLV0816BGSD-4S2#HA1 vs RMLV0816BGSD-4S2#AA1 |
325056647 | https://4donline.ihs.com/images/VipMasterIC/IC/ALLM/ALLM-S-A0001417067/ALLM-S-A0001417067-1.pdf | Active | RMLV0816BGSD-4S2#HA1 vs 325056647 |
RMLV0816 | STANDARD SRAM | RMLV0816BGSD-4S2#HA1 vs |