Part Details for RMNW20K1152FB by Kamaya Inc
Overview of RMNW20K1152FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K1152FB
RMNW20K1152FB CAD Models
RMNW20K1152FB Part Data Attributes
|
RMNW20K1152FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K1152FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K1152FB
This table gives cross-reference parts and alternative options found for RMNW20K1152FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K1152FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10F1152TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RMNW20K1152FB vs NRC-AS10F1152TRF |
PWR10F1152TEW | Fixed Resistor, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RMNW20K1152FB vs PWR10F1152TEW |
RK73H2AXBK1152F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMNW20K1152FB vs RK73H2AXBK1152F |
CDF080511K51%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RMNW20K1152FB vs CDF080511K51%100PPM/KNP5 |
RC0805FR-1011K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMNW20K1152FB vs RC0805FR-1011K5 |
CR21-1152-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RMNW20K1152FB vs CR21-1152-FK |
CRCW080511K5FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMNW20K1152FB vs CRCW080511K5FKEAC |
AR0805FR-0711K5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMNW20K1152FB vs AR0805FR-0711K5L |
CR0805F11K5P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RMNW20K1152FB vs CR0805F11K5P05 |
RC0805FR-1311K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMNW20K1152FB vs RC0805FR-1311K5 |