Part Details for RMNW20K271FTP by Kamaya Inc
Overview of RMNW20K271FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K271FTP
RMNW20K271FTP CAD Models
RMNW20K271FTP Part Data Attributes:
|
RMNW20K271FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K271FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K271FTP
This table gives cross-reference parts and alternative options found for RMNW20K271FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K271FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273462701 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMNW20K271FTP vs 232273462701 |
RTT052700FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RMNW20K271FTP vs RTT052700FP2 |
AR0805FR-07270R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RMNW20K271FTP vs AR0805FR-07270R |
NMCR0805FG270R | RES,SMT,THICK FILM,270 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMNW20K271FTP vs NMCR0805FG270R |
RK73H2ALTPD2700F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMNW20K271FTP vs RK73H2ALTPD2700F |
RMCS1/102701%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMNW20K271FTP vs RMCS1/102701%R |
RC0805FK-07270RL | Fixed Resistor, | YAGEO Corporation | RMNW20K271FTP vs RC0805FK-07270RL |
RMAW20K271FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RMNW20K271FTP vs RMAW20K271FB |
RK73H2AXBK2700F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMNW20K271FTP vs RK73H2AXBK2700F |
232273482701 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMNW20K271FTP vs 232273482701 |