Part Details for RMNW35K8061FTP by Kamaya Inc
Overview of RMNW35K8061FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW35K8061FTP
RMNW35K8061FTP CAD Models
RMNW35K8061FTP Part Data Attributes
|
RMNW35K8061FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW35K8061FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW35K8061FTP
This table gives cross-reference parts and alternative options found for RMNW35K8061FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW35K8061FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETBK8061F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMNW35K8061FTP vs RK73H2ETBK8061F |
RK73H2ERTTD8061F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMNW35K8061FTP vs RK73H2ERTTD8061F |
CLF12108K061%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMNW35K8061FTP vs CLF12108K061%100PPM/KNB16 |
CR35-8061FV | Fixed Resistor, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMNW35K8061FTP vs CR35-8061FV |
RMEF1210FT8K06 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMNW35K8061FTP vs RMEF1210FT8K06 |
1210W2F8061T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMNW35K8061FTP vs 1210W2F8061T5E |
239073538062L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMNW35K8061FTP vs 239073538062L |
CRS1210-2W-8061FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RMNW35K8061FTP vs CRS1210-2W-8061FT |
CR-10FPF--8K06 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMNW35K8061FTP vs CR-10FPF--8K06 |
RK73H2EGBK8061F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMNW35K8061FTP vs RK73H2EGBK8061F |