Part Details for RMS04FT204 by TA-I Technology Co Ltd
Overview of RMS04FT204 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS04FT204
RMS04FT204 CAD Models
RMS04FT204 Part Data Attributes
|
RMS04FT204
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS04FT204
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMS04FT204
This table gives cross-reference parts and alternative options found for RMS04FT204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS04FT204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402FR-7D200KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMS04FT204 vs AF0402FR-7D200KL |
RTT022003FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMS04FT204 vs RTT022003FH5 |
AC0402FR-7D200KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMS04FT204 vs AC0402FR-7D200KL |
CR0402-FX-2003GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMS04FT204 vs CR0402-FX-2003GPF |
NRC04F2003HTRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMS04FT204 vs NRC04F2003HTRF |
BCTS000402-2003FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RMS04FT204 vs BCTS000402-2003FTH |
NRC04F2003TR50F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMS04FT204 vs NRC04F2003TR50F |
RTT022003FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMS04FT204 vs RTT022003FBA |
CDF0402200K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMS04FT204 vs CDF0402200K1%100PPM/KNP5 |
CDP0402200K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMS04FT204 vs CDP0402200K1%100PPM/KNP20 |