Part Details for RMSW32K4421FB by Kamaya Inc
Overview of RMSW32K4421FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW32K4421FB
RMSW32K4421FB CAD Models
RMSW32K4421FB Part Data Attributes
|
RMSW32K4421FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW32K4421FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW32K4421FB
This table gives cross-reference parts and alternative options found for RMSW32K4421FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32K4421FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FW-4421 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMSW32K4421FB vs FCF06FW-4421 |
MC1206-4421-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMSW32K4421FB vs MC1206-4421-FT101 |
MC1206L6F4421SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RMSW32K4421FB vs MC1206L6F4421SE |
FWF06FV-4421 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMSW32K4421FB vs FWF06FV-4421 |
RMNW32K4421FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMSW32K4421FB vs RMNW32K4421FTP |
MC1206-4421-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMSW32K4421FB vs MC1206-4421-FBQ |
RMAW32K4421FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RMSW32K4421FB vs RMAW32K4421FB |
MR12X4421FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMSW32K4421FB vs MR12X4421FGL |
RC1206FR-134K42 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMSW32K4421FB vs RC1206FR-134K42 |
CQ06W4F4421T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMSW32K4421FB vs CQ06W4F4421T5E |