Part Details for RMTV1-07PH06702 by ITT Interconnect Solutions
Overview of RMTV1-07PH06702 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMTV1-07PH06702
RMTV1-07PH06702 CAD Models
RMTV1-07PH06702 Part Data Attributes:
|
RMTV1-07PH06702
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMTV1-07PH06702
ITT Interconnect Solutions
Board Connector, 7 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |
Alternate Parts for RMTV1-07PH06702
This table gives cross-reference parts and alternative options found for RMTV1-07PH06702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMTV1-07PH06702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1207F-KT7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | RMTV1-07PH06702 vs HB1207F-KT7 |
78234-607 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | RMTV1-07PH06702 vs 78234-607 |
3-647297-7 | 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE's AMP | RMTV1-07PH06702 vs 3-647297-7 |
90719-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | RMTV1-07PH06702 vs 90719-7 |
91276-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | RMTV1-07PH06702 vs 91276-7 |
68004-607 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | RMTV1-07PH06702 vs 68004-607 |
41771-0921 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | RMTV1-07PH06702 vs 41771-0921 |
87241-807HLF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | RMTV1-07PH06702 vs 87241-807HLF |
2544H-1X-07ET | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | RMTV1-07PH06702 vs 2544H-1X-07ET |
644895-7 | CONNECTOR, 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | RMTV1-07PH06702 vs 644895-7 |