Part Details for RMTV1-14SH06704 by ITT Interconnect Solutions
Overview of RMTV1-14SH06704 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMTV1-14SH06704
RMTV1-14SH06704 CAD Models
RMTV1-14SH06704 Part Data Attributes:
|
RMTV1-14SH06704
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMTV1-14SH06704
ITT Interconnect Solutions
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |
Alternate Parts for RMTV1-14SH06704
This table gives cross-reference parts and alternative options found for RMTV1-14SH06704. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMTV1-14SH06704, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-9911422 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | RMTV1-14SH06704 vs M20-9911422 |
BSW-114-24-L-M | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | RMTV1-14SH06704 vs BSW-114-24-L-M |
SMM-114-02-F-S-LC-P | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | RMTV1-14SH06704 vs SMM-114-02-F-S-LC-P |
851-83-014-30-001101 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | RMTV1-14SH06704 vs 851-83-014-30-001101 |
310-99-114-41-107 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | RMTV1-14SH06704 vs 310-99-114-41-107 |
CLG-1014-00101D-CER | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 3M Interconnect | RMTV1-14SH06704 vs CLG-1014-00101D-CER |
326-83-114-41-003101 | Board Connector, 14 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | RMTV1-14SH06704 vs 326-83-114-41-003101 |
1672290000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | RMTV1-14SH06704 vs 1672290000 |
G8271411012 | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | RMTV1-14SH06704 vs G8271411012 |
F1-14-D-H8-D | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | RMTV1-14SH06704 vs F1-14-D-H8-D |