Part Details for RMUMK212CG390JQ-T by TAIYO YUDEN
Overview of RMUMK212CG390JQ-T by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMUMK212CG390JQ-T
RMUMK212CG390JQ-T CAD Models
RMUMK212CG390JQ-T Part Data Attributes
|
RMUMK212CG390JQ-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
RMUMK212CG390JQ-T
TAIYO YUDEN
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | M | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RMUMK212CG390JQ-T
This table gives cross-reference parts and alternative options found for RMUMK212CG390JQ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMUMK212CG390JQ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G390J050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | RMUMK212CG390JQ-T vs GRM40C0G390J050BB |
0805CG390J9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | RMUMK212CG390JQ-T vs 0805CG390J9B20 |
0805CG390J9C20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | RMUMK212CG390JQ-T vs 0805CG390J9C20 |
0805CG390J9BF0M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | RMUMK212CG390JQ-T vs 0805CG390J9BF0M |
GRM40C0G390J050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | RMUMK212CG390JQ-T vs GRM40C0G390J050AK |
0805J0500390JCBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | RMUMK212CG390JQ-T vs 0805J0500390JCBA51 |
VJ0805A390JXAAB2L | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | RMUMK212CG390JQ-T vs VJ0805A390JXAAB2L |
MG21N390J500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMUMK212CG390JQ-T vs MG21N390J500CR |
B37940J5390J060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | RMUMK212CG390JQ-T vs B37940J5390J060 |
0805CG390J9BB0M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | RMUMK212CG390JQ-T vs 0805CG390J9BB0M |