Part Details for RN1964 by Toshiba America Electronic Components
Overview of RN1964 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1964
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TOSHIBA Transistor Silicon NPN Epitaxial Type (PCT Process) | 1600 |
|
RFQ |
Part Details for RN1964
RN1964 CAD Models
RN1964 Part Data Attributes
|
RN1964
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1964
Toshiba America Electronic Components
TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-2J1B, US6, 6 PIN, BIP General Purpose Small Signal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-2J1B, US6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for RN1964
This table gives cross-reference parts and alternative options found for RN1964. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1964, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR148S | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon | Siemens | RN1964 vs BCR148S |
PUMH20 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | RN1964 vs PUMH20 |
PUMH24/T2 | Small Signal Bipolar Transistor | Nexperia | RN1964 vs PUMH24/T2 |
PUMH2,115 | PEMH2; PUMH2 - NPN/NPN resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ TSSOP 6-Pin | NXP Semiconductors | RN1964 vs PUMH2,115 |
PUMH24 | Small Signal Bipolar Transistor | Nexperia | RN1964 vs PUMH24 |
PUMH20,115 | PEMH20; PUMH20 - NPN/NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm TSSOP 6-Pin | NXP Semiconductors | RN1964 vs PUMH20,115 |
PUMH24,115 | PEMH24; PUMH24 - NPN/NPN resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm@en-us TSSOP 6-Pin | Nexperia | RN1964 vs PUMH24,115 |
PUMH24,115 | PEMH24; PUMH24 - NPN/NPN resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm TSSOP 6-Pin | NXP Semiconductors | RN1964 vs PUMH24,115 |
PUMH24 | TRANSISTOR 20 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | RN1964 vs PUMH24 |
RN1904 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SUPERMINI, 2-2J1A, US6, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1964 vs RN1904 |