RN4677-V/RM112
Microchip Technology Inc
Description: Telecom Circuit, 1-Func

Overview of RN4677-V/RM112 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for RN4677-V/RM112 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for RN4677-V/RM112 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN4677-V/RM112 by Microchip Technology Inc

RN4677-V/RM112
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
MODULE-33
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8529.90.22.00
Data Rate
400 Mbps
JESD-30 Code
R-XXMA-N33
JESD-609 Code
e4
Length
22 mm
Number of Functions
1
Number of Terminals
33
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Equivalence Code
MODULE,33LEAD(UNSPEC)
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Screening Level
TS 16949
Seated Height-Max
2.46 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
GOLD OVER NICKEL
Terminal Form
NO LEAD
Terminal Pitch
1.1 mm
Terminal Position
UNSPECIFIED
Width
12 mm
Want to compare parts?
  1. RN4677-V/RM112
    Microchip Technology Inc
    Telecom Circuit, 1-Func
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN4677-V/RM112 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN4677-V/RM112 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of RN4677-V/RM112 would you like to use for your alert(s)?
  • Please alert me when RN4677-V/RM112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN4677-V/RM112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN4677-V/RM112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN4677-V/RM112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN4677-V/RM112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN4677-V/RM112 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: