Part Details for RN73F1JTD7411C by MERITEK Electronics Corporation
Overview of RN73F1JTD7411C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1JTD7411C
RN73F1JTD7411C CAD Models
RN73F1JTD7411C Part Data Attributes
|
RN73F1JTD7411C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JTD7411C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 7410 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JTD7411C
This table gives cross-reference parts and alternative options found for RN73F1JTD7411C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JTD7411C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CPC3X7411 | Fixed Resistor, Thin Film, 0.1W, 7410ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD7411C vs AR03CPC3X7411 |
PCF-W0603LF-03-7411-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RN73F1JTD7411C vs PCF-W0603LF-03-7411-C-P-LT |
CAR06037.41KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RN73F1JTD7411C vs CAR06037.41KOHMS0.25%25PPM |
RN06C7411CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1JTD7411C vs RN06C7411CT1-25 |
WF06U7411CTLQ | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JTD7411C vs WF06U7411CTLQ |
AR03CTRC3X7411 | Fixed Resistor, Thin Film, 0.1W, 7410ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD7411C vs AR03CTRC3X7411 |
WF06U7411CALQ | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JTD7411C vs WF06U7411CALQ |
AR03CPC3Y7411N | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD7411C vs AR03CPC3Y7411N |
RN73F1J7411C | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73F1JTD7411C vs RN73F1J7411C |
AR03CPC3Y7411 | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD7411C vs AR03CPC3Y7411 |