Part Details for RN73G1J1241F by MERITEK Electronics Corporation
Overview of RN73G1J1241F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73G1J1241F
RN73G1J1241F CAD Models
RN73G1J1241F Part Data Attributes:
|
RN73G1J1241F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1J1241F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1J1241F
This table gives cross-reference parts and alternative options found for RN73G1J1241F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1J1241F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T1241FVLQ | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J1241F vs WF06T1241FVLQ |
RT0603F124150PPM | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | RN73G1J1241F vs RT0603F124150PPM |
RN73G1JTD1241F | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73G1J1241F vs RN73G1JTD1241F |
TC0350F1241E4E | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1J1241F vs TC0350F1241E4E |
AS73G1JT1241F | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73G1J1241F vs AS73G1JT1241F |
CAR06031.24KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RN73G1J1241F vs CAR06031.24KOHMS1%50PPM |
CPF0603F1K24C1 | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73G1J1241F vs CPF0603F1K24C1 |
TC0350F1241TCE | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1J1241F vs TC0350F1241TCE |
TC0350F1241T5E | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1J1241F vs TC0350F1241T5E |
TC0350F1241ECE | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1J1241F vs TC0350F1241ECE |