Part Details for RN73G1JTD1873F by MERITEK Electronics Corporation
Overview of RN73G1JTD1873F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1JTD1873F
RN73G1JTD1873F CAD Models
RN73G1JTD1873F Part Data Attributes:
|
RN73G1JTD1873F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1JTD1873F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1JTD1873F
This table gives cross-reference parts and alternative options found for RN73G1JTD1873F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1JTD1873F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350F1873ECE | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD1873F vs TC0350F1873ECE |
WF06T1873FTLQ | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1JTD1873F vs WF06T1873FTLQ |
TC0350F1873E4E | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD1873F vs TC0350F1873E4E |
RN06F1873CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1JTD1873F vs RN06F1873CT5-50 |
TC0350F1873T5E | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD1873F vs TC0350F1873T5E |
RN73G1J1873F | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73G1JTD1873F vs RN73G1J1873F |
CAR0603187KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RN73G1JTD1873F vs CAR0603187KOHMS1%50PPM |
RN06F1873CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1JTD1873F vs RN06F1873CT1-50 |
WF06T1873FVLQ | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1JTD1873F vs WF06T1873FVLQ |
AS73G1JT1873F | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73G1JTD1873F vs AS73G1JT1873F |