Part Details for RN73G3A2874B by MERITEK Electronics Corporation
Overview of RN73G3A2874B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G3A2874B
RN73G3A2874B CAD Models
RN73G3A2874B Part Data Attributes
|
RN73G3A2874B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G3A2874B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 2870000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73G3A2874B
This table gives cross-reference parts and alternative options found for RN73G3A2874B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G3A2874B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2512B2M87C | Fixed Resistor, Thin Film, 0.5W, 2870000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | RN73G3A2874B vs CPF2512B2M87C |
RNC63T22.87M0.1%I | Fixed Resistor, Thin Film, 0.5W, 2870000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73G3A2874B vs RNC63T22.87M0.1%I |
RT2512B287450PPM | Fixed Resistor, Thin Film, 0.5W, 2870000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | RN73G3A2874B vs RT2512B287450PPM |
AR25122M87+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.5W, 2870000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73G3A2874B vs AR25122M87+-0.1%TCR50 |
AR12BPC2U2874 | Fixed Resistor, Thin Film, 0.5W, 2870000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73G3A2874B vs AR12BPC2U2874 |
RN25B2874CT1-50 | Fixed Resistor, Thin Film, 0.5W, 2870000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | RN73G3A2874B vs RN25B2874CT1-50 |
CAR25122.87MOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.5W, 2870000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | RN73G3A2874B vs CAR25122.87MOHMS0.1%50PPM |
RNC63T22.87M0.1%R | Fixed Resistor, Thin Film, 0.5W, 2870000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73G3A2874B vs RNC63T22.87M0.1%R |
AR12BTRC2U2874 | Fixed Resistor, Thin Film, 0.5W, 2870000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73G3A2874B vs AR12BTRC2U2874 |
RN25B2874CT4-50 | Fixed Resistor, Thin Film, 0.5W, 2870000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | RN73G3A2874B vs RN25B2874CT4-50 |