Part Details for RN73R1JTTP4421D10 by KOA Speer Electronics Inc
Overview of RN73R1JTTP4421D10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73R1JTTP4421D10
RN73R1JTTP4421D10 CAD Models
RN73R1JTTP4421D10 Part Data Attributes:
|
RN73R1JTTP4421D10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R1JTTP4421D10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN73R1JTTP4421D10
This table gives cross-reference parts and alternative options found for RN73R1JTTP4421D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1JTTP4421D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06034K420.5%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN73R1JTTP4421D10 vs CMP06034K420.5%10PPM/KKS |
TP0310D4421RCE | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73R1JTTP4421D10 vs TP0310D4421RCE |
RT0603DRB074K42L | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN73R1JTTP4421D10 vs RT0603DRB074K42L |
CMP06034K420.5%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN73R1JTTP4421D10 vs CMP06034K420.5%10PPM/KNP5 |
RTW10B0603D4421-RG70 | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RN73R1JTTP4421D10 vs RTW10B0603D4421-RG70 |
BLU0603-4421-DB10Q | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN73R1JTTP4421D10 vs BLU0603-4421-DB10Q |
AMF06034K420.5%10PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN73R1JTTP4421D10 vs AMF06034K420.5%10PPM/KKS |
RP73C1J4K42DTDG | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73R1JTTP4421D10 vs RP73C1J4K42DTDG |
AMF06034K420.5%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN73R1JTTP4421D10 vs AMF06034K420.5%10PPM/KNS |
CMP06034K420.5%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN73R1JTTP4421D10 vs CMP06034K420.5%10PPM/KKP5 |