Part Details for RNC50H2211FMBSL by Vishay Dale
Overview of RNC50H2211FMBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50H2211FMBSL
RNC50H2211FMBSL CAD Models
RNC50H2211FMBSL Part Data Attributes
|
RNC50H2211FMBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H2211FMBSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2211FMBSL
This table gives cross-reference parts and alternative options found for RNC50H2211FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2211FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50H2211FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2211FMBSL vs RNR50H2211FSB14 |
ERC502K2100FHEB500 | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2211FMBSL vs ERC502K2100FHEB500 |
RNC50H2211FRBSL | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2211FMBSL vs RNC50H2211FRBSL |
RNR50H2211FPB14 | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2211FMBSL vs RNR50H2211FPB14 |
RNC50H2211FSR36 | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2211FMBSL vs RNC50H2211FSR36 |
RNC50H2211FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2211FMBSL vs RNC50H2211FRB14 |
RNC50H2211FMB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2211FMBSL vs RNC50H2211FMB14 |
ERC502K2100FHEA500 | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2211FMBSL vs ERC502K2100FHEA500 |
RNC50H2211FRB14 | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2211FMBSL vs RNC50H2211FRB14 |
RNC50H2211FRRE6 | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2211FMBSL vs RNC50H2211FRRE6 |