Part Details for RNC50H5763FPB1431 by Vishay Intertechnologies
Overview of RNC50H5763FPB1431 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50H5763FPB1431
RNC50H5763FPB1431 CAD Models
RNC50H5763FPB1431 Part Data Attributes
|
RNC50H5763FPB1431
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H5763FPB1431
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 576000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 576000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H5763FPB1431
This table gives cross-reference parts and alternative options found for RNC50H5763FPB1431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H5763FPB1431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC50576K00FHEA500 | Fixed Resistor, Metal Film, 0.05W, 576000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5763FPB1431 vs ERC50576K00FHEA500 |
RNC50H5763FSRE631 | Fixed Resistor, Metal Film, 0.05W, 576000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5763FPB1431 vs RNC50H5763FSRE631 |
RNC50H5763FPB14 | Fixed Resistor, Metal Film, 0.05W, 576000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5763FPB1431 vs RNC50H5763FPB14 |
RNC50H5763FSRE6 | Fixed Resistor, Metal Film, 0.05W, 576000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5763FPB1431 vs RNC50H5763FSRE6 |
RNC50H5763FRRE6 | Fixed Resistor, Metal Film, 0.05W, 576000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5763FPB1431 vs RNC50H5763FRRE6 |
RNC50H5763FPB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 576000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5763FPB1431 vs RNC50H5763FPB14 |
RNC50H5763FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 576000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5763FPB1431 vs RNC50H5763FSBSL |
RNC50H5763FRB14 | Fixed Resistor, Metal Film, 0.05W, 576000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5763FPB1431 vs RNC50H5763FRB14 |
RNC50H5763FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 576000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5763FPB1431 vs RNC50H5763FSR36 |
RNC50H5763FRBSL | Fixed Resistor, Metal Film, 0.05W, 576000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5763FPB1431 vs RNC50H5763FRBSL |