Part Details for RNC50J4022BSB14 by Vishay Intertechnologies
Overview of RNC50J4022BSB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J4022BSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J4022BSB14
|
Avnet Americas | Res Metal Film 40.2K Ohm 0.1% 1/10W ±25ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC50J4022BSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3760 / $8.9352 | Buy Now |
DISTI #
V99:2348_09841976
|
Arrow Electronics | Res Metal Film 40.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks Date Code: 1730 | Americas - 25 |
|
$2.0000 / $7.0140 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.2100 | Buy Now |
DISTI #
25941233
|
Verical | Res Metal Film 40.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1730 | Americas - 25 |
|
$7.0140 | Buy Now |
Part Details for RNC50J4022BSB14
RNC50J4022BSB14 CAD Models
RNC50J4022BSB14 Part Data Attributes
|
RNC50J4022BSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J4022BSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J4022BSB14
This table gives cross-reference parts and alternative options found for RNC50J4022BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J4022BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J4022BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4022BSB14 vs RNC50J4022BSBSL31 |
RNC50J4022BRB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J4022BSB14 vs RNC50J4022BRB14 |
RNC50J4022BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J4022BSB14 vs RNC50J4022BSRE6 |
RNC50J4022BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J4022BSB14 vs RNC50J4022BSBSL |
RNC50J4022BSRSL31 | RES,AXIAL,METAL FILM,40.2K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J4022BSB14 vs RNC50J4022BSRSL31 |
RNC50J4022BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J4022BSB14 vs RNC50J4022BSRSL |
RNR50J4022BS | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J4022BSB14 vs RNR50J4022BS |
RNC50J4022BSB1431 | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4022BSB14 vs RNC50J4022BSB1431 |
RNC50J4022BSRE731 | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4022BSB14 vs RNC50J4022BSRE731 |
ERC5040K200BEEB500 | Fixed Resistor, Metal Film, 0.05W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J4022BSB14 vs ERC5040K200BEEB500 |