Part Details for RNC50J6421BRRE631 by Vishay Intertechnologies
Overview of RNC50J6421BRRE631 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC50J6421BRRE631
RNC50J6421BRRE631 CAD Models
RNC50J6421BRRE631 Part Data Attributes
|
RNC50J6421BRRE631
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J6421BRRE631
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 6420ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 6420 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J6421BRRE631
This table gives cross-reference parts and alternative options found for RNC50J6421BRRE631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J6421BRRE631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J6421BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 6420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J6421BRRE631 vs RNC50J6421BSBSL |
RNR50J6421BS | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 6420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J6421BRRE631 vs RNR50J6421BS |
RNC50J6421BSB14 | Fixed Resistor, Metal Film, 0.05W, 6420ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J6421BRRE631 vs RNC50J6421BSB14 |
RNC50J6421BSRE6 | Fixed Resistor, Metal Film, 0.05W, 6420ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J6421BRRE631 vs RNC50J6421BSRE6 |
RNC50J6421BSBSL | Fixed Resistor, Metal Film, 0.05W, 6420ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J6421BRRE631 vs RNC50J6421BSBSL |
RNC50J6421BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 6420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J6421BRRE631 vs RNC50J6421BSB14 |
RNR50J6421BMRE631 | Fixed Resistor, Metal Film, 0.05W, 6420ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J6421BRRE631 vs RNR50J6421BMRE631 |
RNC50J6421BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 6420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J6421BRRE631 vs RNC50J6421BSRSL |