Part Details for RNC55H13R7FSR3665 by Vishay Intertechnologies
Overview of RNC55H13R7FSR3665 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H13R7FSR3665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07M2190
|
Newark | Resistor, metal Film,13.7Ohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc55-Milstyle |Vishay RNC55H13R7FSR3665 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.5200 | Buy Now |
DISTI #
RNC55H13R7FSR3665
|
Avnet Americas | Res Metal Film 13.7 Ohm 1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55H13R7FSR3665) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.1921 / $1.5144 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0600 | Buy Now |
Part Details for RNC55H13R7FSR3665
RNC55H13R7FSR3665 CAD Models
RNC55H13R7FSR3665 Part Data Attributes
|
RNC55H13R7FSR3665
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H13R7FSR3665
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 13.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H13R7FSR3665
This table gives cross-reference parts and alternative options found for RNC55H13R7FSR3665. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H13R7FSR3665, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H13R7FSRE565 | Fixed Resistor, Metal Film, 0.1W, 13.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H13R7FSR3665 vs RNC55H13R7FSRE565 |
RNC55H13R7FSBSL | Fixed Resistor, Metal Film, 0.1W, 13.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H13R7FSR3665 vs RNC55H13R7FSBSL |
RNC55H13R7FMR3665 | Fixed Resistor, Metal Film, 0.1W, 13.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H13R7FSR3665 vs RNC55H13R7FMR3665 |
RNC55H13R7FSRE6 | Fixed Resistor, Metal Film, 0.1W, 13.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H13R7FSR3665 vs RNC55H13R7FSRE6 |
RNC55H13R7FSB14 | Fixed Resistor, Metal Film, 0.1W, 13.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H13R7FSR3665 vs RNC55H13R7FSB14 |
RNC55H13R7FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 13.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H13R7FSR3665 vs RNC55H13R7FSRSL65 |
ERC5513R700FHEB500 | Fixed Resistor, Metal Film, 0.1W, 13.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H13R7FSR3665 vs ERC5513R700FHEB500 |
RNC55H13R7FSRSL | Fixed Resistor, Metal Film, 0.1W, 13.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H13R7FSR3665 vs RNC55H13R7FSRSL |