Part Details for RNC60H1153FSBSL by Vishay Dale
Overview of RNC60H1153FSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1153FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1153FSBSL-ND
|
DigiKey | RES 115K OHM 1/4W 1% AXIAL Min Qty: 100 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2218 | Buy Now |
Part Details for RNC60H1153FSBSL
RNC60H1153FSBSL CAD Models
RNC60H1153FSBSL Part Data Attributes
|
RNC60H1153FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H1153FSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 115000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1153FSBSL
This table gives cross-reference parts and alternative options found for RNC60H1153FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1153FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1153FSRSL201 | RES,AXIAL,METAL FILM,115K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60H1153FSBSL vs RNC60H1153FSRSL201 |
RNR60H1153FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 115000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1153FSBSL vs RNR60H1153FSB14 |
RNR60H1153FRR36201 | Fixed Resistor, Metal Film, 0.125W, 115000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1153FSBSL vs RNR60H1153FRR36201 |
RNC60H1153FRRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 115000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1153FSBSL vs RNC60H1153FRRSL |
RNC60H1153FSRE7 | Fixed Resistor, Metal Film, 0.125W, 115000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1153FSBSL vs RNC60H1153FSRE7 |
RNC60H1153FSRSL | Fixed Resistor, Metal Film, 0.125W, 115000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1153FSBSL vs RNC60H1153FSRSL |
RNC60H1153FSBSL201 | Fixed Resistor, Metal Film, 0.125W, 115000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1153FSBSL vs RNC60H1153FSBSL201 |
RNC60H1153FPRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 115000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1153FSBSL vs RNC60H1153FPRE6 |
RNC60H1153FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 115000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1153FSBSL vs RNC60H1153FSRSL |
RNC60H1153FSBSL201 | RES,AXIAL,METAL FILM,115K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60H1153FSBSL vs RNC60H1153FSBSL201 |