Part Details for RNN55C2102FP by Vishay Intertechnologies
Overview of RNN55C2102FP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RNN55C2102FP
RNN55C2102FP CAD Models
RNN55C2102FP Part Data Attributes
|
RNN55C2102FP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNN55C2102FP
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 21000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HDN (MIL RNR/RNN) | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNN55C2102FP
This table gives cross-reference parts and alternative options found for RNN55C2102FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN55C2102FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C2102FRM7665 | Fixed Resistor, Metal Film, 0.1W, 21000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C2102FP vs RNR55C2102FRM7665 |
RNN55C2102FMM7665 | Fixed Resistor, Metal Film, 0.1W, 21000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C2102FP vs RNN55C2102FMM7665 |
RNR55C2102FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 21000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C2102FP vs RNR55C2102FSBSL65 |
RNR55C2102FPM7665 | Fixed Resistor, Metal Film, 0.1W, 21000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C2102FP vs RNR55C2102FPM7665 |
RNR55C2102FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 21000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C2102FP vs RNR55C2102FPBSL |
RNR55C2102FPBSL | Fixed Resistor, Metal Film, 0.1W, 21000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C2102FP vs RNR55C2102FPBSL |
RNR55C2102FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 21000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C2102FP vs RNR55C2102FSRSL |
RNR55C2102FS | Fixed Resistor, Metal Film, 0.1W, 21000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C2102FP vs RNR55C2102FS |
RNR55C2102FPRSL | Fixed Resistor, Metal Film, 0.1W, 21000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C2102FP vs RNR55C2102FPRSL |
RNR55C2102FRRSL | Fixed Resistor, Metal Film, 0.1W, 21000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C2102FP vs RNR55C2102FRRSL |