Part Details for RNR50H1490BM by Vishay Dale
Overview of RNR50H1490BM by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50H1490BM
RNR50H1490BM CAD Models
RNR50H1490BM Part Data Attributes:
|
RNR50H1490BM
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50H1490BM
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 149 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Manufacturer Series | RNR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 149 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H1490BM
This table gives cross-reference parts and alternative options found for RNR50H1490BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H1490BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1490BSBSL | Fixed Resistor, Metal Film, 0.05W, 149ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1490BM vs RNC50H1490BSBSL |
RNC50H1490BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 149 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1490BM vs RNC50H1490BSRSL |
RNC50H1490BSRE7 | Fixed Resistor, Metal Film, 0.05W, 149ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1490BM vs RNC50H1490BSRE7 |
RNC50H1490BSRSL | Fixed Resistor, Metal Film, 0.05W, 149ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1490BM vs RNC50H1490BSRSL |
RNC50H1490BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 149 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1490BM vs RNC50H1490BSB14 |
RNC50H1490BSRE6 | Fixed Resistor, Metal Film, 0.05W, 149ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1490BM vs RNC50H1490BSRE6 |
ERC50149R00BHEB500 | Fixed Resistor, Metal Film, 0.05W, 149ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1490BM vs ERC50149R00BHEB500 |
RNC50H1490BSB14 | Fixed Resistor, Metal Film, 0.05W, 149ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1490BM vs RNC50H1490BSB14 |