Part Details for RNR50H57R6FMRSL by Vishay Dale
Overview of RNR50H57R6FMRSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50H57R6FMRSL
RNR50H57R6FMRSL CAD Models
RNR50H57R6FMRSL Part Data Attributes
|
RNR50H57R6FMRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50H57R6FMRSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 57.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H57R6FMRSL
This table gives cross-reference parts and alternative options found for RNR50H57R6FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H57R6FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H57R6FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 57.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H57R6FMRSL vs RNC50H57R6FSRSL31 |
RNC50H57R6FSBSL31 | Fixed Resistor, Metal Film, 0.05W, 57.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H57R6FMRSL vs RNC50H57R6FSBSL31 |
RNR50H57R6FMR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 57.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H57R6FMRSL vs RNR50H57R6FMR36 |
RNC50H57R6FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 57.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H57R6FMRSL vs RNC50H57R6FSRSL |
RNC50H57R6FSRE531 | Fixed Resistor, Metal Film, 0.05W, 57.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H57R6FMRSL vs RNC50H57R6FSRE531 |
RNR50H57R6FPR3631 | Fixed Resistor, Metal Film, 0.05W, 57.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H57R6FMRSL vs RNR50H57R6FPR3631 |
RNC50H57R6FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 57.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H57R6FMRSL vs RNC50H57R6FSBSL |
RNC50H57R6FSR36 | Fixed Resistor, Metal Film, 0.05W, 57.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H57R6FMRSL vs RNC50H57R6FSR36 |
RNC50H57R6FSBSL31 | RES,AXIAL,METAL FILM,57.6 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H57R6FMRSL vs RNC50H57R6FSBSL31 |
RNC50H57R6FSB14 | Fixed Resistor, Metal Film, 0.05W, 57.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H57R6FMRSL vs RNC50H57R6FSB14 |