Part Details for RNR55H1153FMB14 by Vishay Intertechnologies
Overview of RNR55H1153FMB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H1153FMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T9895
|
Newark | Erc-55 115K 1% T-2 Rnr55H1153Fm B14 |Vishay RNR55H1153FMB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.3400 | Buy Now |
DISTI #
RNR55H1153FMB14
|
Avnet Americas | RES MTLFLM ERC-55 115K 1% T-2 - Bulk (Alt: RNR55H1153FMB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6966 / $2.5382 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7700 | Buy Now |
Part Details for RNR55H1153FMB14
RNR55H1153FMB14 CAD Models
RNR55H1153FMB14 Part Data Attributes
|
RNR55H1153FMB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H1153FMB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H1153FMB14
This table gives cross-reference parts and alternative options found for RNR55H1153FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H1153FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1153FSB1465 | Fixed Resistor, Metal Film, 0.1W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1153FMB14 vs RNC55H1153FSB1465 |
RNC55H1153FRB14 | Fixed Resistor, Metal Film, 0.1W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1153FMB14 vs RNC55H1153FRB14 |
RNC55H1153FRRSL | Fixed Resistor, Metal Film, 0.1W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1153FMB14 vs RNC55H1153FRRSL |
RNR55H1153FSB14 | Fixed Resistor, Metal Film, 0.1W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1153FMB14 vs RNR55H1153FSB14 |
RNC55H1153FSRE6 | Fixed Resistor, Metal Film, 0.1W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1153FMB14 vs RNC55H1153FSRE6 |
RNC55H1153FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1153FMB14 vs RNC55H1153FSBSL65 |
RNC55H1153FSB14 | Fixed Resistor, Metal Film, 0.1W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1153FMB14 vs RNC55H1153FSB14 |
RNC55H1153FRR36 | Fixed Resistor, Metal Film, 0.1W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1153FMB14 vs RNC55H1153FRR36 |
RNC55H1153FPB14 | Fixed Resistor, Metal Film, 0.1W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1153FMB14 vs RNC55H1153FPB14 |
ERC55115K00FHEB500 | Fixed Resistor, Metal Film, 0.1W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1153FMB14 vs ERC55115K00FHEB500 |