Part Details for RNR55H6263DMBSL65 by Vishay Intertechnologies
Overview of RNR55H6263DMBSL65 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55H6263DMBSL65
RNR55H6263DMBSL65 CAD Models
RNR55H6263DMBSL65 Part Data Attributes:
|
RNR55H6263DMBSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H6263DMBSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 626000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 626000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H6263DMBSL65
This table gives cross-reference parts and alternative options found for RNR55H6263DMBSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H6263DMBSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC55626K00DHEK500 | Fixed Resistor, Metal Film, 0.1W, 626000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H6263DMBSL65 vs ERC55626K00DHEK500 |
RNC55H6263DRB14 | Fixed Resistor, Metal Film, 0.1W, 626000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H6263DMBSL65 vs RNC55H6263DRB14 |
RNC55H6263DPRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 626000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H6263DMBSL65 vs RNC55H6263DPRSL |
RNR55H6263DSRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 626000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H6263DMBSL65 vs RNR55H6263DSRSL |
RNC55H6263DRBSL65 | Fixed Resistor, Metal Film, 0.1W, 626000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H6263DMBSL65 vs RNC55H6263DRBSL65 |